+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2684.8321

Indicator: LED; flat; red; Ø9.7mm; cables; 100mm; plastic; ØLED: 5mm


Manufacturer: MENTOR

Manufacturer part number:
2684.8321
TME Symbol:
2684.8321

Specification

Manufacturer
MENTOR
Type of light indictaor
LED
Kind of indicator
flat
Lamp colour
red
Mounting hole dimensions
Ø9.7mm
Leads
cables
Lead length
0.1m
Body material
plastic
LED diameter
5mm
Body colour
transparent
Indicators features
without resistor
Operating temperature
-40...80°C
Gross weight4.16 g
Certificates
See other products in this category: LED Panel Mount Indicators MENTOR,
*
2684.8321
35 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 4.22 USDGross price for quantities from 1 pcs - 5.06 USD
Net price for quantities from 10 pcs - 3.97 USDGross price for quantities from 10 pcs - 4.76 USD
Net price for quantities from 50 pcs - 3.70 USDGross price for quantities from 50 pcs - 4.44 USD
Net price for quantities from 100 pcs - 3.43 USDGross price for quantities from 100 pcs - 4.12 USD