+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2684.8381

Indicator: LED; flat; green; Ø9.7mm; cables; 100mm; plastic


Manufacturer: MENTOR

Manufacturer part number:
2684.8381
TME Symbol:
2684.8381

Specification

Manufacturer
MENTOR
Type of light indictaor
LED
Kind of indicator
flat
Lamp colour
green
Mounting hole dimensions
Ø9.7mm
Leads
cables
Lead length
0.1m
Body material
plastic
LED diameter
5mm
Body colour
transparent
Indicators features
without resistor
Operating temperature
-40...80°C
Gross weight4.1 g
Certificates
See other products in this category: LED Panel Mount Indicators MENTOR,
*
2684.8381
374 in TME stock
Net price for quantities from 1 pcs - 2.12 GBPGross price for quantities from 1 pcs - 2.54 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerBag = 50 pcs