+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2688310

Automation module: digital input; IP20; Axioline Smart Elements


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
2688310

Alternative designations: AXL F DI16/1 1H

TME Symbol:
2688310

Specification

Manufacturer
PHOENIX CONTACT
Type of automation module
digital input
IP rating
IP20
Manufacturer series
Axioline Smart Elements
Number of inputs
16
Body dimensions
35x126.1x54mm
Data transfer rate
100Mbps
Supply voltage
  • 19.2...30V DC
Gross weight182.8 g
Certificates
EAN code4046356606455
See other products in this category: I/O Systems and Modules PHOENIX CONTACT,
See other products from this series.:
*
2688310
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 121.52 EURGross price for quantities from 1 pcs - 145.83 EUR
Net price for quantities from 5 pcs - 111.25 EURGross price for quantities from 5 pcs - 133.50 EUR