+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2692.8271

Indicator: LED; recessed; yellow; 12VDC; Ø8mm; for PCB; brass


Manufacturer: MENTOR

Manufacturer part number:
2692.8271
TME Symbol:
2692.8271

Specification

Manufacturer
MENTOR
Type of light indictaor
LED
Kind of indicator
recessed
Lamp colour
yellow
Operating voltage
12V DC
Mounting hole dimensions
Ø8mm
Leads
for PCB
Body material
brass
LED diameter
5mm
Body colour
silver
Plating material
chromium
Operating temperature
-40...85°C
Gross weight4.19 g
Certificates
See other products in this category: LED Panel Mount Indicators MENTOR,
*
2692.8271
182 in TME stock
Net price for quantities from 1 pcs - 3.93 EURGross price for quantities from 1 pcs - 4.71 EUR
Net price for quantities from 10 pcs - 3.69 EURGross price for quantities from 10 pcs - 4.42 EUR
Net price for quantities from 50 pcs - 3.43 EURGross price for quantities from 50 pcs - 4.12 EUR
Net price for quantities from 200 pcs - 3.19 EURGross price for quantities from 200 pcs - 3.83 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcsCardboard = 100 pcs