+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2692.8381

Indicator: LED; recessed; green; 24VDC; Ø8mm; for PCB; brass


Manufacturer: MENTOR

Manufacturer part number:
2692.8381
TME Symbol:
2692.8381

Specification

Manufacturer
MENTOR
Type of light indictaor
LED
Kind of indicator
recessed
Lamp colour
green
Operating voltage
24V DC
Mounting hole dimensions
Ø8mm
Leads
for PCB
Body material
brass
LED diameter
5mm
Body colour
silver
Plating material
chromium
Operating temperature
-40...85°C
Gross weight4.06 g
Certificates
See other products in this category: LED Panel Mount Indicators MENTOR,
*
2692.8381
0 in TME stock
Net price for quantities from 1 pcs - 3.36 GBPGross price for quantities from 1 pcs - 4.03 GBP
Net price for quantities from 10 pcs - 3.16 GBPGross price for quantities from 10 pcs - 3.79 GBP
Net price for quantities from 50 pcs - 2.94 GBPGross price for quantities from 50 pcs - 3.53 GBP
Net price for quantities from 100 pcs - 2.74 GBPGross price for quantities from 100 pcs - 3.29 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcs