+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2698.8020

LED; in housing; 2mm; No.of diodes: 1; red; 20mA; Lens: red,diffused


Manufacturer: MENTOR

Manufacturer part number:
2698.8020
TME Symbol:
2698.8020

Specification

Manufacturer
MENTOR
Type of diode
LED
LED version
in housing
LED diameter
2mm
Number of diodes
1
LED colour
red
Mounting
THT
Front
convex
LED current
20mA
LED lens
diffused, red
Viewing angle
40°
Luminosity
0.4...3mcd
Wavelength
660nm
Dimensions
6x2.54x6.3mm
Gross weight0.072 g
Certificates
See other products in this category: LED PCB indicators MENTOR,
*
2698.8020
50 in TME stock
Net price for quantities from 1 pcs - 1.22 GBPGross price for quantities from 1 pcs - 1.46 GBP
Net price for quantities from 5 pcs - 1.09 GBPGross price for quantities from 5 pcs - 1.31 GBP
Net price for quantities from 25 pcs - 0.98 GBPGross price for quantities from 25 pcs - 1.17 GBP
Net price for quantities from 100 pcs - 0.92 GBPGross price for quantities from 100 pcs - 1.10 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerBag = 50 pcs