+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2698.8080

LED; in housing; 2mm; No.of diodes: 1; green; 20mA; 40°; 2.6÷10mcd


Manufacturer: MENTOR

Manufacturer part number:
2698.8080
TME Symbol:
2698.8080

Specification

Manufacturer
MENTOR
Type of diode
LED
LED version
in housing
LED diameter
2mm
Number of diodes
1
LED colour
green
Mounting
THT
Front
convex
LED current
20mA
LED lens
diffused, green
Viewing angle
40°
Luminosity
2.6...10mcd
Wavelength
568nm
Dimensions
6x2.54x6.3mm
Gross weight0.075 g
Certificates
See other products in this category: LED PCB indicators MENTOR,
*
2698.8080
41 in TME stock
Net price for quantities from 1 pcs - 1.65 USDGross price for quantities from 1 pcs - 1.98 USD
Net price for quantities from 5 pcs - 1.48 USDGross price for quantities from 5 pcs - 1.78 USD
Net price for quantities from 25 pcs - 1.33 USDGross price for quantities from 25 pcs - 1.59 USD
Net price for quantities from 100 pcs - 1.23 USDGross price for quantities from 100 pcs - 1.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerBag = 50 pcs