+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

2728130000

Transformer: current; Iin: 1kA; 10VA; 58x155x198mm; 50Hz

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
2728130000
TME Symbol:
2728130000

Specification

Manufacturer
WEIDMÜLLER
Type of Transformer
current
Input current
1kA
Power
10VA
Body dimensions
58x155x198mm
Mounting
for DIN rail mounting
Frequency
50Hz
Gross weight390 g
See other products in this category: Current Transformers WEIDMÜLLER,
*
2728130000
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 290.63 EURGross price for quantities from 1 pcs - 348.75 EUR
Net price for quantities from 3 pcs - 271.25 EURGross price for quantities from 3 pcs - 325.50 EUR