+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

275.100-10180

Discharge module; discharging PFC capacitors; 180kΩ


Manufacturer: ELECTRONICON

Manufacturer part number:
275.100-10180
TME Symbol:
275.100-10180

Specification

Manufacturer
ELECTRONICON
Type of capacitor accessory
discharge module
Application
discharging PFC capacitors
Resistance
180kΩ
Related items
275.166-511100
Gross weight11.5 g
Certificates

WATCH VIDEO

See other products in this category: Power factor correction capacitors ELECTRONICON,
*
275.100-10180
10 in TME stock
Net price for quantities from 1 pcs - 5.63 USDGross price for quantities from 1 pcs - 6.76 USD
Net price for quantities from 3 pcs - 5.12 USDGross price for quantities from 3 pcs - 6.15 USD
Net price for quantities from 9 pcs - 4.61 USDGross price for quantities from 9 pcs - 5.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcsCardboard = 100 pcs