+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

275.105-10120

Discharge module; discharging PFC capacitors; 120kΩ; 600VAC


Manufacturer: ELECTRONICON

Manufacturer part number:
275.105-10120
TME Symbol:
275.105-10120

Specification

Manufacturer
ELECTRONICON
Type of capacitor accessory
discharge module
Application
discharging PFC capacitors
Resistance
120kΩ
Max. voltage
600V AC
Gross weight15.5 g
Certificates

WATCH VIDEO

See other products in this category: Power factor correction capacitors ELECTRONICON,
*
275.105-10120
10 in TME stock
Net price for quantities from 1 pcs - 2.47 EURGross price for quantities from 1 pcs - 2.96 EUR
Net price for quantities from 3 pcs - 2.25 EURGross price for quantities from 3 pcs - 2.69 EUR
Net price for quantities from 9 pcs - 2.02 EURGross price for quantities from 9 pcs - 2.43 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 10 pcs