+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

275.105-10180

Discharge module; discharging PFC capacitors; 180kΩ; 720VAC


Manufacturer: ELECTRONICON

Manufacturer part number:
275.105-10180
TME Symbol:
275.105-10180

Specification

Manufacturer
ELECTRONICON
Type of capacitor accessory
discharge module
Application
discharging PFC capacitors
Resistance
180kΩ
Max. voltage
720V AC
Gross weight15.21 g
Certificates

WATCH VIDEO

See other products in this category: Power factor correction capacitors ELECTRONICON,
*
275.105-10180
48 in TME stock
Net price for quantities from 1 pcs - 5.64 EURGross price for quantities from 1 pcs - 6.76 EUR
Net price for quantities from 3 pcs - 5.12 EURGross price for quantities from 3 pcs - 6.15 EUR
Net price for quantities from 9 pcs - 4.61 EURGross price for quantities from 9 pcs - 5.54 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs