+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

275.106-10120

Discharge module; discharging PFC capacitors; 120kΩ


Manufacturer: ELECTRONICON

Manufacturer part number:
275.106-10120
TME Symbol:
275.106-10120

Specification

Manufacturer
ELECTRONICON
Type of capacitor accessory
discharge module
Application
discharging PFC capacitors
Resistance
120kΩ
Gross weight11.3 g
Certificates

WATCH VIDEO

See other products in this category: Power factor correction capacitors ELECTRONICON,
*
275.106-10120
0 in TME stock
Net price for quantities from 1 pcs - 2.53 EURGross price for quantities from 1 pcs - 3.04 EUR
Net price for quantities from 3 pcs - 2.31 EURGross price for quantities from 3 pcs - 2.77 EUR
Net price for quantities from 9 pcs - 2.07 EURGross price for quantities from 9 pcs - 2.49 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.