+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

275.106-10180

Discharge module; discharging PFC capacitors; 180kΩ; 1kVAC


Manufacturer: ELECTRONICON

Manufacturer part number:
275.106-10180
TME Symbol:
275.106-10180

Specification

Manufacturer
ELECTRONICON
Type of capacitor accessory
discharge module
Application
discharging PFC capacitors
Resistance
180kΩ
Max. voltage
1kV AC
Gross weight15.17 g
Certificates

WATCH VIDEO

See other products in this category: Power factor correction capacitors ELECTRONICON,
*
275.106-10180
40 in TME stock
Net price for quantities from 1 pcs - 6.56 USDGross price for quantities from 1 pcs - 7.87 USD
Net price for quantities from 3 pcs - 5.96 USDGross price for quantities from 3 pcs - 7.16 USD
Net price for quantities from 9 pcs - 5.37 USDGross price for quantities from 9 pcs - 6.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs