+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

2753010000

Transformer: current; Iin: 150A; 1VA; 49x59x80.1mm; -5÷50°C; 50Hz

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
2753010000
TME Symbol:
2753010000

Specification

Manufacturer
WEIDMÜLLER
Type of Transformer
current
Input current
150A
Power
1VA
Body dimensions
49x59x80.1mm
Operating temperature
-5...50°C
Frequency
50Hz
Gross weight230 g
See other products in this category: Current Transformers WEIDMÜLLER,
*
2753010000
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 194.58 USDGross price for quantities from 1 pcs - 233.49 USD
Net price for quantities from 3 pcs - 181.61 USDGross price for quantities from 3 pcs - 217.93 USD