+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2753110000

Transformer: current; Iin: 250A; 1VA; 49x59x79.5mm; -5÷50°C; 50Hz

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
2753110000
TME Symbol:
2753110000

Specification

Manufacturer
WEIDMÜLLER
Type of Transformer
current
Input current
250A
Power
1VA
Body dimensions
49x59x79.5mm
Operating temperature
-5...50°C
Frequency
50Hz
Gross weight220 g
See other products in this category: Current Transformers WEIDMÜLLER,
*
2753110000
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 195.00 EURGross price for quantities from 1 pcs - 234.00 EUR
Net price for quantities from 3 pcs - 182.00 EURGross price for quantities from 3 pcs - 218.40 EUR