+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

2753390000

Transformer: current; Iin: 600A; 2.5VA; 58x125x158mm; -5÷40°C; 50Hz

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
2753390000
TME Symbol:
2753390000

Specification

Manufacturer
WEIDMÜLLER
Type of Transformer
current
Input current
600A
Power
2.5VA
Body dimensions
58x125x158mm
Operating temperature
-5...40°C
Frequency
50Hz
Gross weight230 g
See other products in this category: Current Transformers WEIDMÜLLER,
*
2753390000
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 292.50 EURGross price for quantities from 1 pcs - 351.00 EUR
Net price for quantities from 3 pcs - 273.00 EURGross price for quantities from 3 pcs - 327.60 EUR