+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2773-2401

Quick splice; 2273; 32A; straight; spring clamp; 0.75÷4mm2; ways: 1

Manufacturer: WAGO

Manufacturer part number:
2773-2401
TME Symbol:
2773-2401

Specification

Manufacturer
WAGO
Type of splice terminal
quick splice
Manufacturer series
2273
Current rating
32A
Spatial orientation
straight
Electrical mounting
spring clamp
Wire cross-section
0.75...4mm2
Number of ways
1
Number of terminals
2
Trade name
quick splice
Gross weight1.389 g
Certificates
See other products in this category: Quick Splice WAGO,
See other products from this series.:
*
2773-2401
8714 in TME stock
Net price for quantities from 2 pcs - 0.53 EURGross price for quantities from 2 pcs - 0.63 EUR
Net price for quantities from 20 pcs - 0.47 EURGross price for quantities from 20 pcs - 0.56 EUR
Net price for quantities from 100 pcs - 0.41 EURGross price for quantities from 100 pcs - 0.49 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcsBag = 1 000 pcs