+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2799474

Cable; D-Sub 9pin socket,both sides; PVC; 2m; grey

NEW

Manufacturer: PHOENIX CONTACT

Manufacturer part number:
2799474

Alternative designations: PSM-KA9SUB9/BB/2METER

TME Symbol:
2799474

Specification

Manufacturer
PHOENIX CONTACT
Type of connection cable
D-Sub - D-Sub
Wire insulation material
PVC
Cable length
2m
Insulation colour
grey
Version
connection 1:1
Interface
RS232
Cable/adapter structure
  • both sides
  • D-Sub 9pin socket
Gross weight125 g
Certificates
EAN code4017918157074
See other products in this category: Computer cables and adapters PHOENIX CONTACT,
*
2799474
0 in TME stock
Net price for quantities from 1 pcs - 64.51 USDGross price for quantities from 1 pcs - 77.41 USD
Net price for quantities from 5 pcs - 56.44 USDGross price for quantities from 5 pcs - 67.73 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.