+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | HONEYWELL | |
Type of switch | toggle | |
Number of positions | 3 | |
Stable positions number | 3 | |
Contacts configuration | SPDT x2 | |
Switching method | ON-ON-ON | |
DC contacts rating @R | 7A / 28V DC | |
Leads | for soldering | |
Manufacturer series | ET | |
Operating temperature | -65...71°C | |
Kind of toggle | round | |
Knob height | 26.9mm | |
Mounting | on panel |