+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BASICDIM DGC

DALI controller; Smart Home; screw; 220÷240VAC; relay; IP20; OUT: 1


Manufacturer: TRIDONIC

Manufacturer part number:
BASICDIM DGC
TME Symbol:
28000920

Specification

Manufacturer
TRIDONIC
Type of automation module
DALI controller
Trade name
Smart Home
Mounting
screw
Kind of output 1
relay
IP rating
IP20
Operating temperature
0...60°C
Dimensions
159x30x21mm
Number of outputs
1
Application
intelligent house
Number of inputs
2
Supply voltage
  • 220...240V AC
Gross weight69.76 g
Certificates
EAN code7612696154177
See other products in this category: Building Automation TRIDONIC,
*
BASICDIM DGC
2 in TME stock
Net price for quantities from 1 pcs - 59.11 GBPGross price for quantities from 1 pcs - 70.94 GBP
Net price for quantities from 10 pcs - 55.42 GBPGross price for quantities from 10 pcs - 66.51 GBP
Net price for quantities from 30 pcs - 51.73 GBPGross price for quantities from 30 pcs - 62.07 GBP
Net price for quantities from 100 pcs - 48.03 GBPGross price for quantities from 100 pcs - 57.64 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.