+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BASICDIM WIRELESS SENSOR 5DP 38RC

Sensor: movement; 220÷240VAC; IP20; 0÷50°C; Interface: Bluetooth

Manufacturer: TRIDONIC

Manufacturer part number:
BASICDIM WIRELESS SENSOR 5DP 38RC
TME Symbol:
28002801

Specification

Manufacturer
TRIDONIC
Type of sensor
movement
IP rating
IP20
Operating temperature
0...50°C
Interface
Bluetooth
Kind of sensor
PIR
Viewing angle
53°
Body colour
white
Controlled parameter range
1...2000lx
Modules features
compatible with the Casambi system
Supply voltage
  • 220...240V AC
Gross weight123.5 g
Certificates
EAN code9006210698571
See other products in this category: Building Automation TRIDONIC,
*
BASICDIM WIRELESS SENSOR 5DP 38RC
2 in TME stock
Net price for quantities from 1 pcs - 115.84 EURGross price for quantities from 1 pcs - 139.00 EUR
Net price for quantities from 24 pcs - 108.60 EURGross price for quantities from 24 pcs - 130.32 EUR
Net price for quantities from 48 pcs - 101.36 EURGross price for quantities from 48 pcs - 121.63 EUR
Net price for quantities from 96 pcs - 94.12 EURGross price for quantities from 96 pcs - 112.94 EUR
No. of pieces (Multiplicity: 1)