+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2816.2005

LED; in housing; 1.8mm; No.of diodes: 8; red; 15mA; 70°; 20÷50mcd

NEW

Manufacturer: MENTOR

Manufacturer part number:
2816.2005
TME Symbol:
2816.2005

Specification

Manufacturer
MENTOR
Type of diode
LED
LED version
in housing
LED diameter
1.8mm
Number of diodes
8
LED colour
red
Mounting
THT
Front
convex
LED current
15mA
LED lens
diffused, red
Viewing angle
70°
Luminosity
20...50mcd
Wavelength
660nm
Dimensions
15.25x10x8.6mm
Gross weight5 g
Certificates
See other products in this category: LED PCB indicators MENTOR,
*
2816.2005
0 in TME stock
Net price for quantities from 50 pcs - 4.63 EURGross price for quantities from 50 pcs - 5.55 EUR
No. of pieces (Multiplicity: 50)