+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2818.7051

LED; in housing; 2.8mm; No.of diodes: 1; yellow; 30mA; 60°; 10÷20mcd


Manufacturer: MENTOR

Manufacturer part number:
2818.7051
TME Symbol:
2818.7051

Specification

Manufacturer
MENTOR
Type of diode
LED
LED version
in housing
LED diameter
2.8mm
Number of diodes
1
LED colour
yellow
Mounting
THT
Front
convex
LED current
30mA
LED lens
diffused, yellow
Viewing angle
60°
Luminosity
10...20mcd
Wavelength
588nm
Spacer length
5.1mm
Gross weight1 g
Certificates
See other products in this category: LED PCB indicators MENTOR,
*
2818.7051
0 in TME stock
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.
Product for special order