+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2820.2831

LED; in housing; 2mm; No.of diodes: 4; red/green; 20mA; 70°

Manufacturer: MENTOR

Manufacturer part number:
2820.2831
TME Symbol:
2820.2831

Specification

Manufacturer
MENTOR
Type of diode
LED
LED version
in housing
LED diameter
2mm
Number of diodes
4
LED colour
red/green
Mounting
THT
Front
flat
LED current
20mA
LED lens
diffused, white
Viewing angle
70°
Wavelength
568nm, 625nm
Luminosity of green colour
5...20mcd
Luminosity of red colour
5...20mcd
Dimensions
21x5x13mm
Gross weight0.5 g
Certificates
See other products in this category: LED PCB indicators MENTOR,
*
2820.2831
0 in TME stock
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.
Product for special order