+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

282836-2

Connector: PCB terminal block; terminal; 13.5A; 300V; PIN: 2; green


Manufacturer: TE Connectivity

Manufacturer part number:
282836-2
TME Symbol:
282836-2

Specification

Manufacturer
TE Connectivity
Type of connector
PCB terminal block
Connector
terminal
Current rating
13.5A
Rated voltage
0.3kV
Number of pins
2
Spatial orientation
angled 90°
Mechanical mounting
on PCBs
Electrical mounting
cage clamp, screw terminal, THT
Contact material
brass
Contact plating
tinned
Colour
green
Flammability rating
UL94V-0
Body material
polyamide
Wire size
30AWG...16AWG
Depth
8.2mm
Length
10mm
Connector pinout layout
1x2
Wire cross-section
0.03...1.5mm2
Contacts pitch
5mm
Number of ways
2
Height
10mm
Connectors features
assembling possibility
Conform to the norm
UL
Gross weight1.638 g
Certificates
See other products in this category: PCB terminal blocks TE Connectivity,
*
282836-2
4381 in TME stock
Net price for quantities from 1 pcs - 0.67 EURGross price for quantities from 1 pcs - 0.81 EUR
Net price for quantities from 10 pcs - 0.53 EURGross price for quantities from 10 pcs - 0.64 EUR
Net price for quantities from 25 pcs - 0.48 EURGross price for quantities from 25 pcs - 0.57 EUR
Net price for quantities from 30 pcs - 0.47 EURGross price for quantities from 30 pcs - 0.56 EUR
Net price for quantities from 50 pcs - 0.44 EURGross price for quantities from 50 pcs - 0.52 EUR
Net price for quantities from 100 pcs - 0.40 EURGross price for quantities from 100 pcs - 0.48 EUR
Net price for quantities from 175 pcs - 0.38 EURGross price for quantities from 175 pcs - 0.45 EUR
Net price for quantities from 300 pcs - 0.36 EURGross price for quantities from 300 pcs - 0.43 EUR
Net price for quantities from 600 pcs - 0.34 EURGross price for quantities from 600 pcs - 0.41 EUR
Net price for quantities from 1200 pcs - 0.32 EURGross price for quantities from 1200 pcs - 0.38 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcsBag = 100 pcsCardboard = 300 pcsCardboard = 1 200 pcs