+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

282837-4

Connector: PCB terminal block; terminal; 13.5A; 300V; PIN: 4; green


Manufacturer: TE Connectivity

Manufacturer part number:
282837-4
TME Symbol:
282837-4

Specification

Manufacturer
TE Connectivity
Type of connector
PCB terminal block
Connector
terminal
Current rating
13.5A
Rated voltage
0.3kV
Number of pins
4
Spatial orientation
angled 90°
Mechanical mounting
on PCBs
Electrical mounting
cage clamp, screw terminal, THT
Contact material
brass
Contact plating
tinned
Colour
green
Flammability rating
UL94V-0
Body material
polyamide
Wire size
28AWG...16AWG
Depth
8.2mm
Length
20.32mm
Connector pinout layout
1x4
Wire cross-section
0.03...1.5mm2
Contacts pitch
5.08mm
Number of ways
4
Height
10mm
Connectors features
assembling possibility
Conform to the norm
UL
Gross weight3.298 g
See other products in this category: PCB terminal blocks TE Connectivity,
*
282837-4
1012 in TME stock
Net price for quantities from 1 pcs - 1.70 EURGross price for quantities from 1 pcs - 2.04 EUR
Net price for quantities from 2 pcs - 1.63 EURGross price for quantities from 2 pcs - 1.96 EUR
Net price for quantities from 10 pcs - 1.54 EURGross price for quantities from 10 pcs - 1.85 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 150 pcs