+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

284-607

Splice terminal: rail; spring clamp; yellow-green; 10mm2; ways: 1


Manufacturer: WAGO

Manufacturer part number:
284-607
TME Symbol:
284-607

Specification

Manufacturer
WAGO
Type of splice terminal
rail
Electrical mounting
spring clamp
Colour
yellow-green
Wire cross-section
10mm2
Number of ways
1
Number of terminals
2
Gross weight26.61 g
Certificates
See other products in this category: Rail mounted connectors WAGO,
*
284-607
0 in TME stock
Net price for quantities from 25 pcs - 5.32 EURGross price for quantities from 25 pcs - 6.39 EUR
Net price for quantities from 50 pcs - 4.97 EURGross price for quantities from 50 pcs - 5.96 EUR
No. of pieces (Multiplicity: 25)
Minimum order quantity: 25.
Multiplicity: 25.
Packaging method by the manufacturerCardboard = 25 pcs