+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2843000102

Core: ferrite; on round cable; 43; -55÷125°C; 100MHz; 205Ω

NEW

Manufacturer: FAIR-RITE

Manufacturer part number:
2843000102
TME Symbol:
2843000102

Specification

Manufacturer
FAIR-RITE
Type of core
ferrite
Ferrite application
on round cable
Core material
43
Operating temperature
-55...125°C
Test frequency
100MHz
Impedance
205Ω
Dimensions
13.3x13.4x7.5mm
Gross weight3.5 g
Certificates
See other products in this category: Ferrites for cables FAIR-RITE,
*
2843000102
0 in TME stock
Net price for quantities from 3000 pcs - 0.26 EURGross price for quantities from 3000 pcs - 0.31 EUR
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.