+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2843002402

Core: ferrite; on round cable; 43; -55÷125°C; 100MHz; 106Ω

NEW

Manufacturer: FAIR-RITE

Manufacturer part number:
2843002402
TME Symbol:
2843002402

Specification

Manufacturer
FAIR-RITE
Type of core
ferrite
Ferrite application
on round cable
Core material
43
Operating temperature
-55...125°C
Test frequency
100MHz
Impedance
106Ω
Dimensions
7x6.2x4.2mm
Gross weight0.5 g
Certificates
See other products in this category: Ferrites for cables FAIR-RITE,
*
2843002402
0 in TME stock
Net price for quantities from 18000 pcs - 0.07 EURGross price for quantities from 18000 pcs - 0.08 EUR
No. of pieces (Multiplicity: 18 000)