+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2843010302

Core: ferrite; on round cable; 43; -55÷125°C; 100MHz; 475Ω


Manufacturer: FAIR-RITE

Manufacturer part number:
2843010302
TME Symbol:
2843010302

Specification

Manufacturer
FAIR-RITE
Type of core
ferrite
Ferrite application
on round cable
Core material
43
Operating temperature
-55...125°C
Test frequency
100MHz
Impedance
475Ω
Dimensions
19.45x25.4x9.5mm
Gross weight18 g
Certificates
See other products in this category: Ferrites for cables FAIR-RITE,
*
2843010302
0 in TME stock
No. of pieces (Multiplicity: 1 008)
Minimum order quantity: 1 008.
Multiplicity: 1 008.
Net price for quantities from 1008 pcs - 0.80 EURGross price for quantities from 1008 pcs - 0.96 EUR