+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

284313-E

Connector: DIN 41612; socket; female; Plating: gold-plated; THT

NEW

Manufacturer: TE Connectivity

Manufacturer part number:
284313-E
TME Symbol:
284313-E

Specification

Manufacturer
TE Connectivity
Type of connector
DIN 41612
Connector
socket
Kind of connector
female
Contact plating
gold-plated
Number of pins
160
Electrical mounting
THT
Spatial orientation
straight
Connector variant
type E
Operating temperature
-55...125°C
Flammability rating
UL94V-0
Enclosure material
PBT
Maximum current
5.5A
Trade name
ERNI
Gross weight20.1 g
Certificates
See other products in this category: Other connectors TE TE Connectivity,
*
284313-E
37 in TME stock
Net price for quantities from 1 pcs - 26.40 EURGross price for quantities from 1 pcs - 31.68 EUR
Net price for quantities from 10 pcs - 22.45 EURGross price for quantities from 10 pcs - 26.94 EUR
Net price for quantities from 42 pcs - 18.48 EURGross price for quantities from 42 pcs - 22.18 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 42 pcs