+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

284506-7

Connector: pluggable terminal block; plug; female; 11A; 300V; 1x7

Manufacturer: TE Connectivity

Manufacturer part number:
284506-7

Alternative designations: TBW-3.5-AMP-7P

TME Symbol:
284506-7

Specification

Manufacturer
TE Connectivity
Type of connector
pluggable terminal block
Connector
plug
Kind of connector
female
Current rating
11A
Rated voltage
0.3kV
Spatial orientation
straight
Mechanical mounting
for cable
Electrical mounting
screw terminal
Contact plating
tinned
Colour
green
Flammability rating
UL94V-0
Body material
polyamide 66
Wire size
30AWG...14AWG
Connector pinout layout
1x7
Wire cross-section
0.5...2mm2
Contacts pitch
3.5mm
Number of ways
7
Locking system
friction lock
Conform to the norm
UL
Gross weight4.51 g
See other products in this category: Pluggable terminal blocks TE Connectivity,
*
284506-7
0 in TME stock
Net price for quantities from 200 pcs - 6.05 EURGross price for quantities from 200 pcs - 7.27 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 200.
Multiplicity: 1.