+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

284512-6

Connector: pluggable terminal block; socket; male; 11A; 300V; THT

Manufacturer: TE Connectivity

Manufacturer part number:
284512-6
TME Symbol:
284512-6

Specification

Manufacturer
TE Connectivity
Type of connector
pluggable terminal block
Connector
socket
Kind of connector
male
Current rating
11A
Rated voltage
0.3kV
Number of pins
6
Spatial orientation
angled
Mechanical mounting
on PCBs
Electrical mounting
THT
Contact plating
tinned
Colour
green
Flammability rating
UL94V-0
Body material
polyamide 66
Connector pinout layout
1x6
Contacts pitch
3.5mm
Number of ways
6
Locking system
friction lock
Conform to the norm
UL
Gross weight1.8 g
See other products in this category: Pluggable terminal blocks TE Connectivity,
*
284512-6
0 in TME stock
Net price for quantities from 40 pcs - 2.13 EURGross price for quantities from 40 pcs - 2.55 EUR
No. of pieces (Multiplicity: 1)