+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

284697-E

Connector: wire-board; black; male; Plating: gold-plated; PIN: 4


Manufacturer: TE Connectivity

Manufacturer part number:
284697-E
TME Symbol:
284697-E

Specification

Manufacturer
TE Connectivity
Type of connector
wire-board
Colour
black
Kind of connector
male
Contact plating
gold-plated
Number of pins
4
Connector pinout layout
1x4
Contacts pitch
1.27mm
Electrical mounting
THT
Spatial orientation
vertical
Connector variant
shrouded
Mechanical mounting
on PCBs
Operating temperature
-55...150°C
Current rating
5.4A
Manufacturer series
MiniBridge
Contact material
copper alloy
Flammability rating
UL94V-0
Maximum current
4.3A
Body colour
black
Body material
LCP
Locking system
latch
Trade name
ERNI
Gross weight0.26 g
Certificates
See other products in this category: Other connectors TE TE Connectivity,
See other products from this series.:
*
284697-E
0 in TME stock
Net price for quantities from 1 pcs - 2.37 USDGross price for quantities from 1 pcs - 2.84 USD
Net price for quantities from 10 pcs - 1.95 USDGross price for quantities from 10 pcs - 2.34 USD
Net price for quantities from 25 pcs - 1.80 USDGross price for quantities from 25 pcs - 2.16 USD
Net price for quantities from 50 pcs - 1.69 USDGross price for quantities from 50 pcs - 2.03 USD
Net price for quantities from 100 pcs - 1.61 USDGross price for quantities from 100 pcs - 1.93 USD
Net price for quantities from 250 pcs - 1.51 USDGross price for quantities from 250 pcs - 1.81 USD
Net price for quantities from 500 pcs - 1.44 USDGross price for quantities from 500 pcs - 1.72 USD
Net price for quantities from 650 pcs - 1.40 USDGross price for quantities from 650 pcs - 1.68 USD
Net price for quantities from 1300 pcs - 1.35 USDGross price for quantities from 1300 pcs - 1.61 USD
Net price for quantities from 1950 pcs - 1.30 USDGross price for quantities from 1950 pcs - 1.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.