+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

284699-E

Connector: wire-board; black; male; Plating: gold-plated; PIN: 8


Manufacturer: TE Connectivity

Manufacturer part number:
284699-E
TME Symbol:
284699-E

Specification

Manufacturer
TE Connectivity
Type of connector
wire-board
Colour
black
Kind of connector
male
Contact plating
gold-plated
Number of pins
8
Connector pinout layout
1x8
Contacts pitch
1.27mm
Electrical mounting
SMT
Spatial orientation
vertical
Connector variant
shrouded
Mechanical mounting
on PCBs
Operating temperature
-55...150°C
Current rating
3.6A
Manufacturer series
MiniBridge
Contact material
copper alloy
Flammability rating
UL94V-0
Maximum current
3.6A
Body colour
black
Body material
LCP
Locking system
latch
Trade name
ERNI
Gross weight0.34 g
Certificates
See other products in this category: Other connectors TE TE Connectivity,
See other products from this series.:
*
284699-E
0 in TME stock
Net price for quantities from 1 pcs - 2.43 EURGross price for quantities from 1 pcs - 2.91 EUR
Net price for quantities from 10 pcs - 2.09 EURGross price for quantities from 10 pcs - 2.51 EUR
Net price for quantities from 25 pcs - 1.93 EURGross price for quantities from 25 pcs - 2.31 EUR
Net price for quantities from 50 pcs - 1.81 EURGross price for quantities from 50 pcs - 2.17 EUR
Net price for quantities from 100 pcs - 1.66 EURGross price for quantities from 100 pcs - 2.00 EUR
Net price for quantities from 250 pcs - 1.50 EURGross price for quantities from 250 pcs - 1.79 EUR
Net price for quantities from 500 pcs - 1.38 EURGross price for quantities from 500 pcs - 1.65 EUR
Net price for quantities from 650 pcs - 1.35 EURGross price for quantities from 650 pcs - 1.61 EUR
Net price for quantities from 1300 pcs - 1.30 EURGross price for quantities from 1300 pcs - 1.56 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.