+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2856/1 RD005

Wire; HookUp Wire; 20AWG; wire; Cu; PTFE; red; 600V; 30.5m; 100ft

Manufacturer: ALPHA WIRE

Manufacturer part number:
2856/1 RD005
TME Symbol:
2856/1-RD005

Specification

Manufacturer
ALPHA WIRE
Type of wire
assembly
Kind of cable
HookUp Wire
Core diameter
20AWG
Core structure
wire
Kind of core
Cu, silver plated
Number of cores
1
Wire insulation material
PTFE
Insulation colour
red
Rated voltage
0.6kV
Package contents
30.5m
Cable external diameter
1.32mm
CPR standard
no classification
Package contents - ft
100ft
Cable structure
1x20AWG
Conform to the norm
MIL-W-16878/4 (Type E)
Operating temperature
-60...200°C
Gross weight228.7 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Single Core Cable - Solid ALPHA WIRE,
*
2856/1 RD005
2 in TME stock
Net price for quantities from 1 rol - 99.98 GBPGross price for quantities from 1 rol - 119.98 GBP
Net price for quantities from 3 rol - 86.18 GBPGross price for quantities from 3 rol - 103.41 GBP
Net price for quantities from 5 rol - 76.18 GBPGross price for quantities from 5 rol - 91.41 GBP
Net price for quantities from 10 rol - 66.66 GBPGross price for quantities from 10 rol - 79.99 GBP
No. of rolls (Multiplicity: 1)