+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2861000202

Core: ferrite; on round cable; 61; -55÷125°C; 100MHz; 208Ω; 320nH

NEW

Manufacturer: FAIR-RITE

Manufacturer part number:
2861000202
TME Symbol:
2861000202

Specification

Manufacturer
FAIR-RITE
Type of core
ferrite
Ferrite application
on round cable
Core material
61
Operating temperature
-55...125°C
Test frequency
100MHz
Impedance
208Ω
Dimensions
13.3x14.35x7.5mm
Inductance
320nH
Gross weight4.08 g
Certificates
See other products in this category: Ferrites for cables FAIR-RITE,
*
2861000202
1753 in TME stock
Net price for quantities from 1 pcs - 0.54 EURGross price for quantities from 1 pcs - 0.65 EUR
Net price for quantities from 360 pcs - 0.45 EURGross price for quantities from 360 pcs - 0.54 EUR
Net price for quantities from 720 pcs - 0.41 EURGross price for quantities from 720 pcs - 0.49 EUR
Net price for quantities from 1080 pcs - 0.36 EURGross price for quantities from 1080 pcs - 0.43 EUR
Net price for quantities from 1440 pcs - 0.32 EURGross price for quantities from 1440 pcs - 0.38 EUR
Net price for quantities from 1800 pcs - 0.30 EURGross price for quantities from 1800 pcs - 0.36 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 150 pcsCardboard = 1 800 pcs