+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2861002402

Core: ferrite; on round cable; 61; -55÷125°C; 100MHz; 102Ω; 160nH

NEW

Manufacturer: FAIR-RITE

Manufacturer part number:
2861002402
TME Symbol:
2861002402

Specification

Manufacturer
FAIR-RITE
Type of core
ferrite
Ferrite application
on round cable
Core material
61
Operating temperature
-55...125°C
Test frequency
100MHz
Impedance
102Ω
Dimensions
7x6.2x4.2mm
Inductance
0.16µH
Gross weight0.5 g
Certificates
See other products in this category: Ferrites for cables FAIR-RITE,
*
2861002402
0 in TME stock
Net price for quantities from 10200 pcs - 0.12 EURGross price for quantities from 10200 pcs - 0.15 EUR
No. of pieces (Multiplicity: 10 200)