+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2861010002

Core: ferrite; on round cable; 61; -55÷125°C; 100MHz; 557Ω; 800nH

NEW

Manufacturer: FAIR-RITE

Manufacturer part number:
2861010002
TME Symbol:
2861010002

Specification

Manufacturer
FAIR-RITE
Type of core
ferrite
Ferrite application
on round cable
Core material
61
Operating temperature
-55...125°C
Test frequency
100MHz
Impedance
557Ω
Dimensions
30.2x28.7x15mm
Inductance
0.8µH
Gross weight46 g
Certificates
See other products in this category: Ferrites for cables FAIR-RITE,
*
2861010002
0 in TME stock
Net price for quantities from 294 pcs - 2.86 USDGross price for quantities from 294 pcs - 3.44 USD
No. of pieces (Multiplicity: 294)