+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2867000102

Core: ferrite; on round cable; 67; -55÷125°C; 13.3x13.4x7.5mm

NEW

Manufacturer: FAIR-RITE

Manufacturer part number:
2867000102
TME Symbol:
2867000102

Specification

Manufacturer
FAIR-RITE
Type of core
ferrite
Ferrite application
on round cable
Core material
67
Operating temperature
-55...125°C
Dimensions
13.3x13.4x7.5mm
Inductance
89nH
Gross weight3.5 g
Certificates
See other products in this category: Ferrites for cables FAIR-RITE,
*
2867000102
0 in TME stock
Net price for quantities from 1800 pcs - 0.56 USDGross price for quantities from 1800 pcs - 0.67 USD
No. of pieces (Multiplicity: 1 800)