+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2867001502

Core: ferrite; on round cable; 67; -55÷125°C; 13.3x6.6x7.5mm; 44nH

NEW

Manufacturer: FAIR-RITE

Manufacturer part number:
2867001502
TME Symbol:
2867001502

Specification

Manufacturer
FAIR-RITE
Type of core
ferrite
Ferrite application
on round cable
Core material
67
Operating temperature
-55...125°C
Dimensions
13.3x6.6x7.5mm
Inductance
44nH
Gross weight1.7 g
Certificates
See other products in this category: Ferrites for cables FAIR-RITE,
*
2867001502
0 in TME stock
Net price for quantities from 2100 pcs - 0.35 USDGross price for quantities from 2100 pcs - 0.42 USD
No. of pieces (Multiplicity: 2 100)
Minimum order quantity: 2 100.
Multiplicity: 2 100.