+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2867002402

Core: ferrite; on round cable; 67; -55÷125°C; 7x6.2x4.2mm; 48nH

NEW

Manufacturer: FAIR-RITE

Manufacturer part number:
2867002402
TME Symbol:
2867002402

Specification

Manufacturer
FAIR-RITE
Type of core
ferrite
Ferrite application
on round cable
Core material
67
Operating temperature
-55...125°C
Dimensions
7x6.2x4.2mm
Inductance
48nH
Gross weight0.5 g
Certificates
See other products in this category: Ferrites for cables FAIR-RITE,
*
2867002402
0 in TME stock
Net price for quantities from 6000 pcs - 0.15 USDGross price for quantities from 6000 pcs - 0.18 USD
No. of pieces (Multiplicity: 6 000)