+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2873001502

Core: ferrite; on round cable; 73; -55÷125°C; 25MHz; 52Ω

NEW

Manufacturer: FAIR-RITE

Manufacturer part number:
2873001502
TME Symbol:
2873001502

Specification

Manufacturer
FAIR-RITE
Type of core
ferrite
Ferrite application
on round cable
Core material
73
Operating temperature
-55...125°C
Test frequency
25MHz
Impedance
52Ω
Dimensions
13.3x6.6x7.5mm
Gross weight1.7 g
Certificates
See other products in this category: Ferrites for cables FAIR-RITE,
*
2873001502
0 in TME stock
Net price for quantities from 2250 pcs - 0.25 EURGross price for quantities from 2250 pcs - 0.30 EUR
No. of pieces (Multiplicity: 2 250)
Minimum order quantity: 2 250.
Multiplicity: 2 250.