+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2873002402

Core: ferrite; on round cable; 73; -55÷125°C; 25MHz; 77Ω

NEW

Manufacturer: FAIR-RITE

Manufacturer part number:
2873002402
TME Symbol:
2873002402

Specification

Manufacturer
FAIR-RITE
Type of core
ferrite
Ferrite application
on round cable
Core material
73
Operating temperature
-55...125°C
Test frequency
25MHz
Impedance
77Ω
Dimensions
7x6.2x4.2mm
Gross weight0.5 g
Certificates
See other products in this category: Ferrites for cables FAIR-RITE,
*
2873002402
0 in TME stock
Net price for quantities from 6000 pcs - 0.09 GBPGross price for quantities from 6000 pcs - 0.12 GBP
No. of pieces (Multiplicity: 6 000)