+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

29.08.10.10

Test acces: test needle; 3A; Maksimum spring compression: 1.52mm

Manufacturer: FIXTEST

Manufacturer part number:
29.08.10.10
TME Symbol:
29.08.10.10

Specification

Manufacturer
FIXTEST
Type of test accessories
test needle
Current rating
3A
Maksimum spring compression
1.52mm
Tip diameter
1mm
Contact material
steel
Spring compression force
1N
Contact plating
gold-plated
Operational spring compression
1.27mm
Manufacturer series
series 29
Length
10.31mm
Max. contact resistance:
20mΩ
Gross weight0.07 g
See other products in this category: Test Probes FIXTEST,
See other products from this series.:
*
29.08.10.10
48 in TME stock
Net price for quantities from 1 pcs - 1.52 EURGross price for quantities from 1 pcs - 1.83 EUR
Net price for quantities from 5 pcs - 1.36 EURGross price for quantities from 5 pcs - 1.64 EUR
Net price for quantities from 25 pcs - 1.20 EURGross price for quantities from 25 pcs - 1.44 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 100 pcs