+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

29130089

Connector: fiber optic; plug; FSMA; crimped; for cable; POF 2,2mm


Manufacturer: LAPP

Manufacturer part number:
29130089
TME Symbol:
29130089

Specification

Manufacturer
LAPP
Type of connector
fiber optic
Connector
plug
Connector variant
FSMA
Electrical mounting
crimped
Mechanical mounting
for cable
Kind of cable
POF 2,2mm
Gross weight7.97 g
Certificates
EAN code4044776512868

WATCH VIDEO

See other products in this category: Optical connectors LAPP,
*
29130089
0 in TME stock
Net price for quantities from 1 pcs - 16.17 USDGross price for quantities from 1 pcs - 19.40 USD
Net price for quantities from 4 pcs - 14.46 USDGross price for quantities from 4 pcs - 17.35 USD
Net price for quantities from 12 pcs - 12.82 USDGross price for quantities from 12 pcs - 15.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 4 pcs