+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

29135089

Connector: fiber optic; plug; FSMA; clamp; for cable; POF 2,2mm


Manufacturer: LAPP

Manufacturer part number:
29135089
TME Symbol:
29135089

Specification

Manufacturer
LAPP
Type of connector
fiber optic
Connector
plug
Connector variant
FSMA
Electrical mounting
clamp
Mechanical mounting
for cable
Kind of cable
POF 2,2mm
Gross weight4.95 g
Certificates
EAN code4044776512837

WATCH VIDEO

See other products in this category: Optical connectors LAPP,
*
29135089
8 in TME stock
Net price for quantities from 1 pcs - 9.25 USDGross price for quantities from 1 pcs - 11.09 USD
Net price for quantities from 4 pcs - 8.26 USDGross price for quantities from 4 pcs - 9.91 USD
Net price for quantities from 12 pcs - 7.31 USDGross price for quantities from 12 pcs - 8.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 4 pcs