+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

29222C

Inductor: wire; SMD; 2.2uH; 5A; R: 20mΩ; 2900; 7.2x7.2x4mm; -40÷85°C


Manufacturer: MURATA

Manufacturer part number:
29222C
TME Symbol:
29222C

Specification

Manufacturer
MURATA
Type of inductor
wire
Mounting
SMD
Inductance
2.2µH
Operating current
5A
Resistance
20mΩ
Manufacturer series
2900
Body dimensions
7.2x7.2x4mm
Operating temperature
-40...85°C
Gross weight0.798 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors MURATA,
See other products from this series.:
*
29222C
0 in TME stock
Net price for quantities from 1000 pcs - 0.56 USDGross price for quantities from 1000 pcs - 0.67 USD
Net price for quantities from 2000 pcs - 0.54 USDGross price for quantities from 2000 pcs - 0.64 USD
Net price for quantities from 3000 pcs - 0.53 USDGross price for quantities from 3000 pcs - 0.63 USD
Net price for quantities from 5000 pcs - 0.51 USDGross price for quantities from 5000 pcs - 0.61 USD
Net price for quantities from 7000 pcs - 0.50 USDGross price for quantities from 7000 pcs - 0.60 USD
Net price for quantities from 10000 pcs - 0.49 USDGross price for quantities from 10000 pcs - 0.59 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
Packaging method by the manufacturerReel = 1 000 pcs