+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2924101106321

Automation module: thermometer; temperature; 0÷100°C; Ø: 10mm


Manufacturer: SIKA

Manufacturer part number:
2924101106321
TME Symbol:
2924101106321

Specification

Manufacturer
SIKA
Type of automation module
thermometer
Controlled parameter
temperature
Controlled parameter range
0...100°C
Connection
G 1/2"
Plunger length
63mm
Plunger diameter
10mm
Plunger material
brass
Sensors features
angle immersion tube 90°
Body material
aluminium
Body dimensions
150x36mm
Operating temperature
-20...160°C
Application
gases, liquids
Gross weight237.6 g
Certificates

WATCH VIDEO

See other products in this category: Temperature Regulators SIKA,
*
2924101106321
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 32.60 USDGross price for quantities from 1 pcs - 39.12 USD