+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

2924161106321

Automation module: thermometer; temperature; 0÷160°C; Ø: 10mm


Manufacturer: SIKA

Manufacturer part number:
2924161106321
TME Symbol:
2924161106321

Specification

Manufacturer
SIKA
Type of automation module
thermometer
Controlled parameter
temperature
Controlled parameter range
0...160°C
Connection
G 1/2"
Plunger length
63mm
Plunger diameter
10mm
Plunger material
brass
Sensors features
angle immersion tube 90°
Body material
aluminium
Body dimensions
150x36mm
Operating temperature
-20...160°C
Application
gases, liquids
Gross weight245.69 g
Certificates

WATCH VIDEO

See other products in this category: Temperature Regulators SIKA,
*
2924161106321
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 31.96 EURGross price for quantities from 1 pcs - 38.35 EUR